RWR80N76R8FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 55,48150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 88,37350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 88,37350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,58880 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,63090 zł
Datasheet
76.8 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N76R8FSB12

DigiKey Part Number
RWR80N76R8FSB12-ND
Manufacturer
Manufacturer Product Number
RWR80N76R8FSB12
Description
RES 76.8 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
76.8 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N76R8FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N76R8FRB12Vishay Dale0RWR80N76R8FRB12-ND55,48150 złDirect
RWR80N76R8FSBSLVishay Dale0RWR80N76R8FSBSL-ND88,37350 złParametric Equivalent
RWR80N76R8FSRSLVishay Dale0RWR80N76R8FSRSL-ND88,37350 złParametric Equivalent
RWR80N76R8FSS73Vishay Dale0RWR80N76R8FSS73-ND62,58880 złParametric Equivalent
RWR80S76R8FSB12Vishay Dale0RWR80S76R8FSB12-ND48,63090 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10075,09870 zł7 509,87 zł
Manufacturers Standard Package
Unit Price without VAT:75,09870 zł
Unit Price with VAT:92,37140 zł