RWR80N6R49FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,09870 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 88,37350 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 48,63090 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,74800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,74800 zł
Datasheet
6.49 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N6R49FSRSL

DigiKey Part Number
RWR80N6R49FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80N6R49FSRSL
Description
RES 6.49 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.49 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N6R49FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N6R49FSB12Vishay Dale0RWR80N6R49FSB12-ND75,09870 złParametric Equivalent
RWR80N6R49FSBSLVishay Dale0RWR80N6R49FSBSL-ND88,37350 złParametric Equivalent
RWR80S6R49FSB12Vishay Dale0RWR80S6R49FSB12-ND48,63090 złParametric Equivalent
RWR80S6R49FSBSLVishay Dale0RWR80S6R49FSBSL-ND57,74800 złParametric Equivalent
RWR80S6R49FSRSLVishay Dale0RWR80S6R49FSRSL-ND57,74800 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10088,37350 zł8 837,35 zł
Manufacturers Standard Package
Unit Price without VAT:88,37350 zł
Unit Price with VAT:108,69941 zł