RWR80N59R0FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 75,09870 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,47540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 65,47540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,19894 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 36,44160 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,75390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 42,75390 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 29,89132 zł
Datasheet
59 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N59R0FRB12

DigiKey Part Number
RWR80N59R0FRB12-ND
Manufacturer
Manufacturer Product Number
RWR80N59R0FRB12
Description
RES 59 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N59R0FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N59R0FSB12Vishay Dale0RWR80N59R0FSB12-ND75,09870 złDirect
RWR80N59R0FRBSLVishay Dale0RWR80N59R0FRBSL-ND65,47540 złParametric Equivalent
RWR80N59R0FRRSLVishay Dale0RWR80N59R0FRRSL-ND65,47540 złParametric Equivalent
RWR80N59R0FRS73Vishay Dale0RWR80N59R0FRS73-ND46,19894 złParametric Equivalent
RWR80S59R0FRB12Vishay Dale0RWR80S59R0FRB12-ND36,44160 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10055,48150 zł5 548,15 zł
Manufacturers Standard Package
Unit Price without VAT:55,48150 zł
Unit Price with VAT:68,24225 zł