RWR80N58R3DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 103,73570 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 140,82540 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 166,72800 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 121,23438 zł
Datasheet
58.3 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80N58R3DSBSL

DigiKey Part Number
RWR80N58R3DSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80N58R3DSBSL
Description
RES 58.3 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
58.3 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80N58R3DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80N58R3DRB12Vishay Dale0RWR80N58R3DRB12-ND103,73570 złDirect
RWR80N58R3DSB12Vishay Dale0RWR80N58R3DSB12-ND140,82540 złParametric Equivalent
RWR80N58R3DSRSLVishay Dale0RWR80N58R3DSRSL-ND166,72800 złParametric Equivalent
RWR80N58R3DSS73Vishay Dale0RWR80N58R3DSS73-ND121,23438 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100166,72800 zł16 672,80 zł
Manufacturers Standard Package
Unit Price without VAT:166,72800 zł
Unit Price with VAT:205,07544 zł