Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80N3R92FRRSL | |
|---|---|
DigiKey Part Number | RWR80N3R92FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80N3R92FRRSL |
Description | RES 3.92 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80N3R92FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80N3R92FSRSL | Vishay Dale | 0 | RWR80N3R92FSRSL-ND | 88,37350 zł | Direct |
| RWR80N3R92DSRSL | Vishay Dale | 0 | RWR80N3R92DSRSL-ND | 166,72800 zł | Upgrade |
| RWR80N3R92FRBSL | Vishay Dale | 0 | RWR80N3R92FRBSL-ND | 65,47540 zł | Parametric Equivalent |
| RWR80N3R92FRS70 | Vishay Dale | 0 | RWR80N3R92FRS70-ND | 43,86173 zł | Parametric Equivalent |
| RWR80S3R92FRB12 | Vishay Dale | 0 | RWR80S3R92FRB12-ND | 36,44160 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,47540 zł | 6 547,54 zł |
| Unit Price without VAT: | 65,47540 zł |
|---|---|
| Unit Price with VAT: | 80,53474 zł |


