RWR71S1820FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 25,89455 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,39866 zł
Datasheet
182 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S1820FRB12

DigiKey Part Number
RWR71S1820FRB12-ND
Manufacturer
Manufacturer Product Number
RWR71S1820FRB12
Description
RES 182 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S1820FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S1820FRBSLVishay Dale0RWR71S1820FRBSL-ND39,25320 złParametric Equivalent
RWR71S1820FRRSLVishay Dale0RWR71S1820FRRSL-ND39,25320 złParametric Equivalent
RWR71S1820FRS70Vishay Dale0RWR71S1820FRS70-ND25,89455 złParametric Equivalent
RWR71S1820FRS73Vishay Dale0RWR71S1820FRS73-ND27,39866 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10033,35060 zł3 335,06 zł
Manufacturers Standard Package
Unit Price without VAT:33,35060 zł
Unit Price with VAT:41,02124 zł