Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78SR570FSBSL | |
|---|---|
DigiKey Part Number | RWR78SR570FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78SR570FSBSL |
Description | RES 0.57 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 570 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78SR570FSBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±400ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78SR570FSB12 | Vishay Dale | 0 | RWR78SR570FSB12-ND | 66,35080 zł | Parametric Equivalent |
| RWR78SR570FSRSL | Vishay Dale | 0 | RWR78SR570FSRSL-ND | 78,12290 zł | Parametric Equivalent |
| RWR78SR570FSS73 | Vishay Dale | 0 | RWR78SR570FSS73-ND | 57,72226 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 78,12290 zł | 7 812,29 zł |
| Unit Price without VAT: | 78,12290 zł |
|---|---|
| Unit Price with VAT: | 96,09117 zł |


