RWR78SR402FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 48,53070 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 78,12290 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 57,72226 zł
Datasheet
402 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78SR402FSBSL

DigiKey Part Number
RWR78SR402FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR78SR402FSBSL
Description
RES 0.402 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
402 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78SR402FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78SR402FRB12Vishay Dale0RWR78SR402FRB12-ND48,53070 złDirect
RWR78SR402FSRSLVishay Dale0RWR78SR402FSRSL-ND78,12290 złParametric Equivalent
RWR78SR402FSS73Vishay Dale0RWR78SR402FSS73-ND57,72226 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10078,12290 zł7 812,29 zł
Manufacturers Standard Package
Unit Price without VAT:78,12290 zł
Unit Price with VAT:96,09117 zł