Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78S6980FRB12 | |
|---|---|
DigiKey Part Number | RWR78S6980FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S6980FRB12 |
Description | RES 698 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S6980FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S6980FSB12 | Vishay Dale | 0 | RWR78S6980FSB12-ND | 53,05840 zł | Direct |
| RWR78S6980FRBSL | Vishay Dale | 0 | RWR78S6980FRBSL-ND | 46,27860 zł | Parametric Equivalent |
| RWR78S6980FRRSL | Vishay Dale | 0 | RWR78S6980FRRSL-ND | 46,27860 zł | Parametric Equivalent |
| RWR78S6980FRS73 | Vishay Dale | 0 | RWR78S6980FRS73-ND | 33,75956 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,25320 zł | 3 925,32 zł |
| Unit Price without VAT: | 39,25320 zł |
|---|---|
| Unit Price with VAT: | 48,28144 zł |


