RWR78S6901BRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 105,98210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 125,16130 zł
Datasheet
6.9 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S6901BRRSL

DigiKey Part Number
RWR78S6901BRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S6901BRRSL
Description
RES 6.9K OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.9 kOhms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S6901BRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S6901BRB12Vishay Dale0RWR78S6901BRB12-ND105,98210 złParametric Equivalent
RWR78S6901BRBSLVishay Dale0RWR78S6901BRBSL-ND125,16130 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
100125,16130 zł12 516,13 zł
Manufacturers Standard Package
Unit Price without VAT:125,16130 zł
Unit Price with VAT:153,94840 zł