RWR78S60R4BRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 125,16130 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 125,16130 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 93,11232 zł
Datasheet
60.4 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S60R4BRB12

DigiKey Part Number
RWR78S60R4BRB12-ND
Manufacturer
Manufacturer Product Number
RWR78S60R4BRB12
Description
RES 60.4 OHM 10W 0.1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
60.4 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S60R4BRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S60R4BRBSLVishay Dale0RWR78S60R4BRBSL-ND125,16130 złParametric Equivalent
RWR78S60R4BRRSLVishay Dale0RWR78S60R4BRRSL-ND125,16130 złParametric Equivalent
RWR78S60R4BRS73Vishay Dale0RWR78S60R4BRS73-ND93,11232 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100105,98210 zł10 598,21 zł
Manufacturers Standard Package
Unit Price without VAT:105,98210 zł
Unit Price with VAT:130,35798 zł