RWR78S5620FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 46,27860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 53,05840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,84370 zł
Datasheet
562 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S5620FSRSL

DigiKey Part Number
RWR78S5620FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78S5620FSRSL
Description
RES 562 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
562 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S5620FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S5620FRRSLVishay Dale0RWR78S5620FRRSL-ND46,27860 złDirect
RWR78S5620FSB12Vishay Dale0RWR78S5620FSB12-ND53,05840 złParametric Equivalent
RWR78S5620FSBSLVishay Dale0RWR78S5620FSBSL-ND62,84370 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10062,84370 zł6 284,37 zł
Manufacturers Standard Package
Unit Price without VAT:62,84370 zł
Unit Price with VAT:77,29775 zł