RWR78S5360FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 53,05840 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 46,27860 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,75956 zł
Datasheet
536 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S5360FRBSL

DigiKey Part Number
RWR78S5360FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR78S5360FRBSL
Description
RES 536 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
536 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S5360FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S5360FMB12Vishay Dale0RWR78S5360FMB12-ND39,25320 złDirect
RWR78S5360FSB12Vishay Dale0RWR78S5360FSB12-ND53,05840 złDirect
RWR78S5360FRB12Vishay Dale0RWR78S5360FRB12-ND39,25320 złParametric Equivalent
RWR78S5360FRRSLVishay Dale0RWR78S5360FRRSL-ND46,27860 złParametric Equivalent
RWR78S5360FRS73Vishay Dale0RWR78S5360FRS73-ND33,75956 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10046,27860 zł4 627,86 zł
Manufacturers Standard Package
Unit Price without VAT:46,27860 zł
Unit Price with VAT:56,92268 zł