RWR78S47R0DMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,14150 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,14150 zł
Datasheet
47 Ohms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S47R0DMB12

DigiKey Part Number
RWR78S47R0DMB12-ND
Manufacturer
Manufacturer Product Number
RWR78S47R0DMB12
Description
RES 47 OHM 10W 0.5% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
47 Ohms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S47R0DMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S47R0DMBSLVishay Dale0RWR78S47R0DMBSL-ND86,14150 złParametric Equivalent
RWR78S47R0DMRSLVishay Dale0RWR78S47R0DMRSL-ND86,14150 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10073,22140 zł7 322,14 zł
Manufacturers Standard Package
Unit Price without VAT:73,22140 zł
Unit Price with VAT:90,06232 zł