RWR78S3012FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,84370 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,84370 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 45,93618 zł
Datasheet
30.1 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S3012FSB12

DigiKey Part Number
RWR78S3012FSB12-ND
Manufacturer
Manufacturer Product Number
RWR78S3012FSB12
Description
RES 30.1K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S3012FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78S3012FRB12Vishay Dale0RWR78S3012FRB12-ND39,25320 złDirect
RWR78S3012FSBSLVishay Dale0RWR78S3012FSBSL-ND62,84370 złParametric Equivalent
RWR78S3012FSRSLVishay Dale0RWR78S3012FSRSL-ND62,84370 złParametric Equivalent
RWR78S3012FSS73Vishay Dale0RWR78S3012FSS73-ND45,93618 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10053,05840 zł5 305,84 zł
Manufacturers Standard Package
Unit Price without VAT:53,05840 zł
Unit Price with VAT:65,26183 zł