Parametric Equivalent
Parametric Equivalent

RWR78S18R0DPBSL | |
|---|---|
DigiKey Part Number | RWR78S18R0DPBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR78S18R0DPBSL |
Description | RES 18 OHM 10W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±0.5% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78S18R0DPBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78S18R0DPB12 | Vishay Dale | 0 | RWR78S18R0DPB12-ND | 73,22140 zł | Parametric Equivalent |
| RWR78S18R0DPRSL | Vishay Dale | 0 | RWR78S18R0DPRSL-ND | 86,14150 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 86,14150 zł | 8 614,15 zł |
| Unit Price without VAT: | 86,14150 zł |
|---|---|
| Unit Price with VAT: | 105,95405 zł |


