RWR78S1470FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 105,98210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,84370 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 62,84370 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 45,93618 zł
Datasheet
147 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78S1470FSB12

DigiKey Part Number
RWR78S1470FSB12-ND
Manufacturer
Manufacturer Product Number
RWR78S1470FSB12
Description
RES 147 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
147 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78S1470FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10053,05840 zł5 305,84 zł
Manufacturers Standard Package
Unit Price without VAT:53,05840 zł
Unit Price with VAT:65,26183 zł