RWR78NR200FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 63,28320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 101,43900 zł
Datasheet
200 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78NR200FSBSL

DigiKey Part Number
RWR78NR200FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR78NR200FSBSL
Description
RES 0.2 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78NR200FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78NR200FRB12Vishay Dale0RWR78NR200FRB12-ND63,28320 złDirect
RWR78NR200FSRSLVishay Dale0RWR78NR200FSRSL-ND101,43900 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100101,43900 zł10 143,90 zł
Manufacturers Standard Package
Unit Price without VAT:101,43900 zł
Unit Price with VAT:124,76997 zł