Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR78N64R9FSRSL | |
|---|---|
DigiKey Part Number | RWR78N64R9FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR78N64R9FSRSL |
Description | RES 64.9 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 64.9 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N64R9FSRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR78N64R9FMB12 | Vishay Dale | 0 | RWR78N64R9FMB12-ND | 59,76170 zł | Direct |
| RWR78N64R9FRRSL | Vishay Dale | 0 | RWR78N64R9FRRSL-ND | 70,56680 zł | Direct |
| RWR78N64R9FSB12 | Vishay Dale | 0 | RWR78N64R9FSB12-ND | 81,08960 zł | Parametric Equivalent |
| RWR78N64R9FSBSL | Vishay Dale | 0 | RWR78N64R9FSBSL-ND | 95,79680 zł | Parametric Equivalent |
| RWR78S64R9FSB12 | Vishay Dale | 0 | RWR78S64R9FSB12-ND | 53,05840 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,79680 zł | 9 579,68 zł |
| Unit Price without VAT: | 95,79680 zł |
|---|---|
| Unit Price with VAT: | 117,83006 zł |


