RWR78N39R2FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 59,76170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 81,08960 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 95,79680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 70,84642 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 53,05840 zł
Datasheet
39.2 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N39R2FSBSL

DigiKey Part Number
RWR78N39R2FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR78N39R2FSBSL
Description
RES 39.2 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
39.2 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N39R2FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N39R2FRB12Vishay Dale0RWR78N39R2FRB12-ND59,76170 złDirect
RWR78N39R2FSB12Vishay Dale0RWR78N39R2FSB12-ND81,08960 złParametric Equivalent
RWR78N39R2FSRSLVishay Dale0RWR78N39R2FSRSL-ND95,79680 złParametric Equivalent
RWR78N39R2FSS73Vishay Dale0RWR78N39R2FSS73-ND70,84642 złParametric Equivalent
RWR78S39R2FSB12Vishay Dale0RWR78S39R2FSB12-ND53,05840 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10095,79680 zł9 579,68 zł
Manufacturers Standard Package
Unit Price without VAT:95,79680 zł
Unit Price with VAT:117,83006 zł