RWR78N3320FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 70,56680 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 70,56680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 59,76170 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 70,56680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,87312 zł
Datasheet
332 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N3320FMRSL

DigiKey Part Number
RWR78N3320FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR78N3320FMRSL
Description
RES 332 OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR78N3320FMRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±30ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N3320FPRSLVishay Dale0RWR78N3320FPRSL-ND70,56680 złDirect
RWR78N3320FRRSLVishay Dale0RWR78N3320FRRSL-ND70,56680 złDirect
RWR78N3320FMB12Vishay Dale0RWR78N3320FMB12-ND59,76170 złParametric Equivalent
RWR78N3320FMBSLVishay Dale0RWR78N3320FMBSL-ND70,56680 złParametric Equivalent
RWR78N3320FMS73Vishay Dale0RWR78N3320FMS73-ND51,87312 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10070,56680 zł7 056,68 zł
Manufacturers Standard Package
Unit Price without VAT:70,56680 zł
Unit Price with VAT:86,79716 zł