RWR78N1742FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 70,56680 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 70,56680 zł
Datasheet
17.4 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR78N1742FRB12

DigiKey Part Number
RWR78N1742FRB12-ND
Manufacturer
Manufacturer Product Number
RWR78N1742FRB12
Description
RES 17.4K OHM 10W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.375" Dia x 1.780" L (9.53mm x 45.21mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR78N1742FRBSLVishay Dale0RWR78N1742FRBSL-ND70,56680 złParametric Equivalent
RWR78N1742FRRSLVishay Dale0RWR78N1742FRRSL-ND70,56680 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10059,76170 zł5 976,17 zł
Manufacturers Standard Package
Unit Price without VAT:59,76170 zł
Unit Price with VAT:73,50689 zł