Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74SR280FRS73 | |
|---|---|
DigiKey Part Number | RWR74SR280FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74SR280FRS73 |
Description | RES 0.28 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 280 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74SR280FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74SR280FRB12 | Vishay Dale | 0 | RWR74SR280FRB12-ND | 41,94450 zł | Parametric Equivalent |
| RWR74SR280FRBSL | Vishay Dale | 0 | RWR74SR280FRBSL-ND | 49,27980 zł | Parametric Equivalent |
| RWR74SR280FRRSL | Vishay Dale | 0 | RWR74SR280FRRSL-ND | 49,27980 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 34,43082 zł | 17 215,41 zł |
| Unit Price without VAT: | 34,43082 zł |
|---|---|
| Unit Price with VAT: | 42,34991 zł |


