RWR74S7R50FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 93,62690 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 127,09850 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,26260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,97770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,97770 zł
Datasheet
7.5 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S7R50FRS73

DigiKey Part Number
RWR74S7R50FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S7R50FRS73
Description
RES 7.5 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S7R50FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S7R50FRRSLVishay Dale0RWR84S7R50FRRSL-ND93,62690 złUpgrade
RWR84S7R50FSRSLVishay Dale0RWR84S7R50FSRSL-ND127,09850 złUpgrade
RWR74S7R50FRB12Vishay Dale0RWR74S7R50FRB12-ND32,26260 złParametric Equivalent
RWR74S7R50FRBSLVishay Dale0RWR74S7R50FRBSL-ND37,97770 złParametric Equivalent
RWR74S7R50FRRSLVishay Dale0RWR74S7R50FRRSL-ND37,97770 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,53372 zł13 266,86 zł
Manufacturers Standard Package
Unit Price without VAT:26,53372 zł
Unit Price with VAT:32,63648 zł