RWR74S6041FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 32,26260 zł
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 43,61210 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 78,93760 zł
Datasheet
6.04 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S6041FMB12

DigiKey Part Number
RWR74S6041FMB12-ND
Manufacturer
Manufacturer Product Number
RWR74S6041FMB12
Description
RES 6.04K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S6041FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S6041FRB12Vishay Dale0RWR74S6041FRB12-ND32,26260 złDirect
RWR74S6041FSB12Vishay Dale0RWR74S6041FSB12-ND43,61210 złDirect
RWR84S6041FRB12Vishay Dale0RWR84S6041FRB12-ND78,93760 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10032,26260 zł3 226,26 zł
Manufacturers Standard Package
Unit Price without VAT:32,26260 zł
Unit Price with VAT:39,68300 zł