RWR74S2R87FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 107,52400 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 32,26260 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 37,97770 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 26,53372 zł
Datasheet
2.87 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S2R87FRBSL

DigiKey Part Number
RWR74S2R87FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR74S2R87FRBSL
Description
RES 2.87 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.87 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S2R87FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84S2R87FSB12Vishay Dale0RWR84S2R87FSB12-ND107,52400 złUpgrade
RWR74S2R87FRB12Vishay Dale0RWR74S2R87FRB12-ND32,26260 złParametric Equivalent
RWR74S2R87FRRSLVishay Dale0RWR74S2R87FRRSL-ND37,97770 złParametric Equivalent
RWR74S2R87FRS73Vishay Dale0RWR74S2R87FRS73-ND26,53372 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10037,97770 zł3 797,77 zł
Manufacturers Standard Package
Unit Price without VAT:37,97770 zł
Unit Price with VAT:46,71257 zł