Parametric Equivalent

RWR74S2R61BMS70 | |
|---|---|
DigiKey Part Number | RWR74S2R61BMS70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S2R61BMS70 |
Description | RES 2.61 OHM 5W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.61 Ohms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2R61BMS70 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S2R61BMB12 | Vishay Dale | 0 | RWR74S2R61BMB12-ND | 86,23670 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,59850 zł | 15 299,25 zł |
| Unit Price without VAT: | 30,59850 zł |
|---|---|
| Unit Price with VAT: | 37,63616 zł |


