Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74S2870FRRSL | |
|---|---|
DigiKey Part Number | RWR74S2870FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR74S2870FRRSL |
Description | RES 287 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 287 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74S2870FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74S2870FSRSL | Vishay Dale | 0 | RWR74S2870FSRSL-ND | 51,52010 zł | Direct |
| RWR84S2870FRRSL | Vishay Dale | 0 | RWR84S2870FRRSL-ND | 93,62690 zł | Upgrade |
| RWR84S2870FSRSL | Vishay Dale | 0 | RWR84S2870FSRSL-ND | 127,09850 zł | Upgrade |
| RWR74S2870FRB12 | Vishay Dale | 0 | RWR74S2870FRB12-ND | 32,26260 zł | Parametric Equivalent |
| RWR74S2870FRBSL | Vishay Dale | 0 | RWR74S2870FRBSL-ND | 37,97770 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,97770 zł | 3 797,77 zł |
| Unit Price without VAT: | 37,97770 zł |
|---|---|
| Unit Price with VAT: | 46,71257 zł |



