RWR74S1801BMS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 86,23670 zł
Datasheet
1.8 kOhms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S1801BMS70

DigiKey Part Number
RWR74S1801BMS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S1801BMS70
Description
RES 1.8K OHM 5W 0.1% WW AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±0.1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S1801BMS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S1801BMB12Vishay Dale0RWR74S1801BMB12-ND86,23670 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50030,59850 zł15 299,25 zł
Manufacturers Standard Package
Unit Price without VAT:30,59850 zł
Unit Price with VAT:37,63616 zł