RWR74S1301FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 43,61210 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 51,52010 zł
Datasheet
1.3 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74S1301FSRSL

DigiKey Part Number
RWR74S1301FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR74S1301FSRSL
Description
RES 1.3K OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74S1301FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74S1301FSB12Vishay Dale0RWR74S1301FSB12-ND43,61210 złParametric Equivalent
RWR74S1301FSBSLVishay Dale0RWR74S1301FSBSL-ND51,52010 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10051,52010 zł5 152,01 zł
Manufacturers Standard Package
Unit Price without VAT:51,52010 zł
Unit Price with VAT:63,36972 zł