RWR74NR909FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,09870 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 75,09870 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,87288 zł
Datasheet
909 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74NR909FRB12

DigiKey Part Number
RWR74NR909FRB12-ND
Manufacturer
Manufacturer Product Number
RWR74NR909FRB12
Description
RES 0.909 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
909 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74NR909FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR74NR909FRBSLVishay Dale0RWR74NR909FRBSL-ND75,09870 złParametric Equivalent
RWR74NR909FRRSLVishay Dale0RWR74NR909FRRSL-ND75,09870 złParametric Equivalent
RWR74NR909FRS73Vishay Dale0RWR74NR909FRS73-ND52,87288 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10063,28320 zł6 328,32 zł
Manufacturers Standard Package
Unit Price without VAT:63,28320 zł
Unit Price with VAT:77,83834 zł