RWR74N2740FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 121,46530 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 66,64200 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 78,36240 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 55,56088 zł
Datasheet
274 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR74N2740FSBSL

DigiKey Part Number
RWR74N2740FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR74N2740FSBSL
Description
RES 274 OHM 5W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
274 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR74N2740FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR84N2740FRB12Vishay Dale0RWR84N2740FRB12-ND121,46530 złUpgrade
RWR74N2740FSB12Vishay Dale0RWR74N2740FSB12-ND66,64200 złParametric Equivalent
RWR74N2740FSRSLVishay Dale0RWR74N2740FSRSL-ND78,36240 złParametric Equivalent
RWR74N2740FSS73Vishay Dale0RWR74N2740FSS73-ND55,56088 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10078,36240 zł7 836,24 zł
Manufacturers Standard Package
Unit Price without VAT:78,36240 zł
Unit Price with VAT:96,38575 zł