Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR74N24R9FRBSL | |
|---|---|
DigiKey Part Number | RWR74N24R9FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR74N24R9FRBSL |
Description | RES 24.9 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR74N24R9FRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR74N24R9FSB12 | Vishay Dale | 0 | RWR74N24R9FSB12-ND | 66,64200 zł | Direct |
| RWR84N24R9FSB12 | Vishay Dale | 0 | RWR84N24R9FSB12-ND | 165,23680 zł | Upgrade |
| RWR74N24R9FRB12 | Vishay Dale | 0 | RWR74N24R9FRB12-ND | 48,63090 zł | Parametric Equivalent |
| RWR74N24R9FRRSL | Vishay Dale | 0 | RWR74N24R9FRRSL-ND | 57,74800 zł | Parametric Equivalent |
| RWR74N24R9FRS73 | Vishay Dale | 0 | RWR74N24R9FRS73-ND | 40,43320 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,74800 zł | 5 774,80 zł |
| Unit Price without VAT: | 57,74800 zł |
|---|---|
| Unit Price with VAT: | 71,03004 zł |



