RWR71S3741FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 45,32420 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,95890 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 52,95890 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 35,33326 zł
Datasheet
3.74 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S3741FSS73

DigiKey Part Number
RWR71S3741FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S3741FSS73
Description
RES 3.74K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.74 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S3741FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S3741FSB12Vishay Dale0RWR71S3741FSB12-ND45,32420 złParametric Equivalent
RWR71S3741FSBSLVishay Dale0RWR71S3741FSBSL-ND52,95890 złParametric Equivalent
RWR71S3741FSRSLVishay Dale0RWR71S3741FSRSL-ND52,95890 złParametric Equivalent
RWR71S3741FSS70Vishay Dale0RWR71S3741FSS70-ND35,33326 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,28486 zł18 642,43 zł
Manufacturers Standard Package
Unit Price without VAT:37,28486 zł
Unit Price with VAT:45,86038 zł