RWR71S1212FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 45,32420 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 122,02040 zł
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 84,28580 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 33,35060 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 39,25320 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 27,39866 zł
Datasheet
12.1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR71S1212FRS70

DigiKey Part Number
RWR71S1212FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR71S1212FRS70
Description
RES 12.1K OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR71S1212FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.187" Dia x 0.812" L (4.75mm x 20.62mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR71S1212FSB12Vishay Dale0RWR71S1212FSB12-ND45,32420 złDirect
RWR71S1212BSB12Vishay Dale0RWR71S1212BSB12-ND122,02040 złUpgrade
RWR71S1212DSB12Vishay Dale0RWR71S1212DSB12-ND84,28580 złUpgrade
RWR71S1212FRB12Vishay Dale0RWR71S1212FRB12-ND33,35060 złParametric Equivalent
RWR71S1212FRBSLVishay Dale0RWR71S1212FRBSL-ND39,25320 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,89455 zł25 894,55 zł
Manufacturers Standard Package
Unit Price without VAT:25,89455 zł
Unit Price with VAT:31,85030 zł