
RWR71N1R20FRB12 | |
|---|---|
DigiKey Part Number | RWR71N1R20FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71N1R20FRB12 |
Description | RES 1.2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,77430 zł | 5 077,43 zł |
| Unit Price without VAT: | 50,77430 zł |
|---|---|
| Unit Price with VAT: | 62,45239 zł |

