
RW74UR200FB12 | |
|---|---|
DigiKey Part Number | 541-RW74UR200FB12-ND |
Manufacturer | |
Manufacturer Product Number | RW74UR200FB12 |
Description | RS-5-69 .2 1% RW74UR200F B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Military, Moisture Resistant |
Series | Temperature Coefficient ±90ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,45000 zł | 24,45 zł |
| 10 | 16,71900 zł | 167,19 zł |
| 25 | 14,62160 zł | 365,54 zł |
| 50 | 13,31100 zł | 665,55 zł |
| 100 | 12,19650 zł | 1 219,65 zł |
| 300 | 10,76283 zł | 3 228,85 zł |
| 500 | 10,21238 zł | 5 106,19 zł |
| 1 000 | 9,56399 zł | 9 563,99 zł |
| Unit Price without VAT: | 24,45000 zł |
|---|---|
| Unit Price with VAT: | 30,07350 zł |

