Similar

RS02BR1300FE70 | |
|---|---|
DigiKey Part Number | RS02BR1300FE70-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS02BR1300FE70 |
Description | RES 0.13 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02BR1300FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Operating Temperature -65°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR03R1300FE12 | Vishay Dale | 32 | ALSR3F-.13-ND | 10,77000 zł | Similar |
| 43FR13E | Ohmite | 0 | 43FR13E-ND | 6,28260 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,54309 zł | 7 543,09 zł |
| Unit Price without VAT: | 7,54309 zł |
|---|---|
| Unit Price with VAT: | 9,27800 zł |



