Direct

RS02B700R0FS70 | |
|---|---|
DigiKey Part Number | RSB-700TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS02B700R0FS70 |
Description | RES 700 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B700R0FS70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B700R0FE70 | Vishay Dale | 0 | RS02B700R0FE70-ND | 4,61644 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,06012 zł | 5 060,12 zł |
| Unit Price without VAT: | 5,06012 zł |
|---|---|
| Unit Price with VAT: | 6,22395 zł |


