RS01A7R500FE70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 7,65950 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 170
Unit Price: 15,84000 zł
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 5,52477 zł
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 1,17080 zł
Datasheet
7.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS01A7R500FE70

DigiKey Part Number
RS01A7R500FE70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS01A7R500FE70
Description
RES 7.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS01A7R500FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALSR017R500FE12Vishay Dale0ALSR1F-7.5-ND7,65950 złDirect
RS01A7R500FB12Vishay Dale170541-RS01A7R500FB12-ND15,84000 złParametric Equivalent
RS01A7R500FS70Vishay Dale0RSA-7.5TR-ND5,52477 złParametric Equivalent
WW1FT7R50Stackpole Electronics Inc0WW1FT7R50-ND1,17080 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,06012 zł5 060,12 zł
Manufacturers Standard Package
Unit Price without VAT:5,06012 zł
Unit Price with VAT:6,22395 zł