Direct

RS0054R000FE73 | |
|---|---|
DigiKey Part Number | RS0054R000FE73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS0054R000FE73 |
Description | RES 4.0 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0054R000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALSR054R000FE12 | Vishay Dale | 107 | ALSR5F-4.0-ND | 12,46000 zł | Direct |
| 45F4R0E | Ohmite | 1 879 | 45F4R0E-ND | 13,47000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,07360 zł | 4 536,80 zł |
| Unit Price without VAT: | 9,07360 zł |
|---|---|
| Unit Price with VAT: | 11,16053 zł |



