Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR70H4991FRB14 | |
|---|---|
DigiKey Part Number | 541-RNR70H4991FRB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR70H4991FRB14 |
Description | RES 4.99K OHM 1% 3/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR70H4991FRB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC70H4991FRB14 | Vishay Dale | 0 | 541-RNC70H4991FRB14-ND | 40,16880 zł | Parametric Equivalent |
| RNC70H4991FRB144 | Vishay Dale | 0 | 541-RNC70H4991FRB144-ND | 42,75390 zł | Parametric Equivalent |
| RNC70H4991FRR64 | Vishay Dale | 0 | 541-RNC70H4991FRR64TR-ND | 15,94891 zł | Parametric Equivalent |
| RNC70H4991FRRE5 | Vishay Dale | 0 | 541-RNC70H4991FRRE5TR-ND | 18,17160 zł | Parametric Equivalent |
| RNC70H4991FRRE54 | Vishay Dale | 0 | 541-RNC70H4991FRRE54TR-ND | 20,50670 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,33070 zł | 4 733,07 zł |
| Unit Price without VAT: | 47,33070 zł |
|---|---|
| Unit Price with VAT: | 58,21676 zł |



