Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR65H1001FRRSL | |
|---|---|
DigiKey Part Number | 541-RNR65H1001FRRSLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR65H1001FRRSL |
Description | RES 1K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR65H1001FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.180" Dia x 0.562" L (4.57mm x 14.27mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC65H1001DRB14 | Vishay Dale | 0 | 541-RNC65H1001DRB14-ND | 46,32850 zł | Parametric Equivalent |
| RNC65H1001DRRE5 | Vishay Dale | 0 | 541-RNC65H1001DRRE5TR-ND | 21,43478 zł | Parametric Equivalent |
| RNC65H1001DRRE6 | Vishay Dale | 0 | 541-RNC65H1001DRRE6TR-ND | 20,21347 zł | Parametric Equivalent |
| RNC65H1001DRRE7 | Vishay Dale | 0 | 541-RNC65H1001DRRE7TR-ND | 19,58619 zł | Parametric Equivalent |
| RNC65H1001DRRE8 | Vishay Dale | 0 | 541-RNC65H1001DRRE8TR-ND | 19,17633 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,88120 zł | 4 788,12 zł |
| Unit Price without VAT: | 47,88120 zł |
|---|---|
| Unit Price with VAT: | 58,89388 zł |



