Parametric Equivalent
Parametric Equivalent

RNR60K4751FMBSL | |
|---|---|
DigiKey Part Number | RNR60K4751FMBSL-ND |
Manufacturer | |
Manufacturer Product Number | RNR60K4751FMBSL |
Description | RES 4.75K OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR60K4751FMBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC60K4751DMB14 | Vishay Dale | 0 | 541-RNC60K4751DMB14-ND | 13,15008 zł | Parametric Equivalent |
| RNC60K4751DMR36 | Vishay Dale | 0 | 541-RNC60K4751DMR36TR-ND | 11,93941 zł | Parametric Equivalent |


