Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K3012FMRE6 | |
|---|---|
DigiKey Part Number | RNR55K3012FMRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K3012FMRE6 |
Description | RES 30.1K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K3012FMRE6 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K3012FPB14 | Vishay Dale | 0 | RNR55K3012FPB14-ND | 6,87606 zł | Direct |
| RNR55K3012FSRE6 | Vishay Dale | 0 | RNR55K3012FSRE6-ND | 6,87606 zł | Direct |
| RLR07C3012FMRSL | Vishay Dale | 0 | RLR07C3012FMRSL-ND | 3,69184 zł | Upgrade |
| RLR07C3012FPR36 | Vishay Dale | 0 | RLR07C3012FPR36-ND | 2,14894 zł | Upgrade |
| RLR07C3012FRRE6 | Vishay Dale | 0 | RLR07C3012FRRE6-ND | 2,90535 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,87606 zł | 6 876,06 zł |
| Unit Price without VAT: | 6,87606 zł |
|---|---|
| Unit Price with VAT: | 8,45755 zł |




