Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K2262FMRSL | |
|---|---|
DigiKey Part Number | RNR55K2262FMRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55K2262FMRSL |
Description | RES 22.6K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22.6 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K2262FMRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate M (1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55K2262FPB14 | Vishay Dale | 0 | RNR55K2262FPB14-ND | 6,87606 zł | Direct |
| RLR07C2262FPR36 | Vishay Dale | 0 | RLR07C2262FPR36-ND | 2,14894 zł | Upgrade |
| RLR07C2262FRR36 | Vishay Dale | 0 | RLR07C2262FRR36-ND | 2,14894 zł | Upgrade |
| RLR07C2262FSR36 | Vishay Dale | 0 | RLR07C2262FSR36-ND | 2,14894 zł | Upgrade |
| RNR55H2262FSB14 | Vishay Dale | 0 | RNR55H2262FSB14-ND | 12,25360 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,25245 zł | 8 252,45 zł |
| Unit Price without VAT: | 8,25245 zł |
|---|---|
| Unit Price with VAT: | 10,15051 zł |




