Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1432FSB1465 | |
|---|---|
DigiKey Part Number | 541-RNR55K1432FSB1465-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1432FSB1465 |
Description | RES 14.3K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H1432FSB14 | Vishay Dale | 69 | 541-RNC55H1432FSB14-ND | 33,25000 zł | Parametric Equivalent |
| RNC55H1432FSB1465 | Vishay Dale | 0 | 541-RNC55H1432FSB1465-ND | 25,93380 zł | Parametric Equivalent |
| RNC55H1432FSBSL | Vishay Dale | 0 | RNC55H1432FSBSL-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H1432FSBSL65 | Vishay Dale | 0 | 541-RNC55H1432FSBSL65-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H1432FSM23 | Vishay Dale | 0 | 541-RNC55H1432FSM23-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,37755 zł | 9 377,55 zł |
| Unit Price without VAT: | 9,37755 zł |
|---|---|
| Unit Price with VAT: | 11,53439 zł |


