Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55J9201BRRE6 | |
|---|---|
DigiKey Part Number | RNR55J9201BRRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55J9201BRRE6 |
Description | RES 9.2K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 9.2 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55J9201BRB14 | Vishay Dale | 0 | 541-RNC55J9201BRB14-ND | 27,66140 zł | Parametric Equivalent |
| RNR55J9201BRB14 | Vishay Dale | 0 | RNR55J9201BRB14-ND | 32,72940 zł | Parametric Equivalent |
| RNR55J9201BRBSL | Vishay Dale | 0 | RNR55J9201BRBSL-ND | 35,62000 zł | Parametric Equivalent |
| RNR55J9201BRRE5 | Vishay Dale | 0 | 541-RNR55J9201BRRE5TR-ND | 8,82432 zł | Parametric Equivalent |
| RNR55J9201BRRE7 | Vishay Dale | 0 | 541-RNR55J9201BRRE7TR-ND | 7,95882 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,25245 zł | 8 252,45 zł |
| Unit Price without VAT: | 8,25245 zł |
|---|---|
| Unit Price with VAT: | 10,15051 zł |



