Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H4990FSRSL | |
|---|---|
DigiKey Part Number | RNR55H4990FSRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H4990FSRSL |
Description | RES 499 OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55H4990FSRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNR55H4990FMB14 | Vishay Dale | 0 | RNR55H4990FMB14-ND | 12,25360 zł | Direct |
| RNR55J4990FPB14 | Vishay Dale | 0 | RNR55J4990FPB14-ND | 16,21030 zł | Upgrade |
| RNC55H4990FSB14 | Vishay Dale | 51 | RNC55H4990FSB14-ND | 33,25000 zł | Parametric Equivalent |
| RNC55H4990FSB1465 | Vishay Dale | 0 | 541-RNC55H4990FSB1465-ND | 25,93380 zł | Parametric Equivalent |
| RNC55H4990FSBSL | Vishay Dale | 0 | RNC55H4990FSBSL-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,22640 zł | 1 322,64 zł |
| Unit Price without VAT: | 13,22640 zł |
|---|---|
| Unit Price with VAT: | 16,26847 zł |



