Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55H3571FSRE5 | |
|---|---|
DigiKey Part Number | 541-RNR55H3571FSRE5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNR55H3571FSRE5 |
Description | RES 3.57K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.57 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H3571DSR36 | Vishay Dale | 0 | 541-RNC55H3571DSR36TR-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H3571DSRE5 | Vishay Dale | 0 | 541-RNC55H3571DSRE5TR-ND | 0,00000 zł | Parametric Equivalent |
| RNC55H3571FSB14 | Vishay Dale | 10 | RNC55H3571FSB14-ND | 30,13000 zł | Parametric Equivalent |
| RNC55H3571FSB1465 | Vishay Dale | 0 | 541-RNC55H3571FSB1465-ND | 25,93380 zł | Parametric Equivalent |
| RNC55H3571FSBSL | Vishay Dale | 0 | RNC55H3571FSBSL-ND | 0,00000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,94628 zł | 1 973,14 zł |
| Unit Price without VAT: | 3,94628 zł |
|---|---|
| Unit Price with VAT: | 4,85392 zł |


